RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +350°C

RS Stock No.:
8047874
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8047874
Product description RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +350°C
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
RS stock number 8047874
Product description RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +350°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Type K IEC Fine Wire Glassfibre Insulated Thermocouple with Miniature Plug Termination

From RS Pro a type K fine wire thermocouple temperature sensor that conforms to IEC 584-3 class 2 standards. This bare wire thermocouple temperature sensor has a durable construction along with a welded exposed junction for a fast response time. One end of this thermocouple is terminated with an IEC 584 colour coded miniature flat pin plug. The flat pair cable has 1/0.315 mm conductors and is insulated with durable silicone varnished glassfibre

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes. A thermocouple consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

A thermocouple has a welded exposed junction when the wires are welded together but are not surrounded by an outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Properties of Glassfibre Insulation?

Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Features and Benefits

• Welded, exposed junction for fast response times
• Glassfibre insulated flat pair cable for wide temperature range
• Conforms to IEC 584-3 class 2
• Miniature IEC flat pin plug termination for quick and easy connection
• Temperature range of -60 to +350°C (short periods up to 400°C)

Applications

The K-Type thermocouple (Nickel-Chromium / Nickel-Alumel) the most common type of thermocouple and is both accurate and flexible and reliable with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, flues and in the glass industry


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 5 m
Standards Met IEC
Probe Diameter 1/0.3 mm
Probe Length 5 m
Maximum Temperature Sensed +350 °C
Checking stock...
VND
794,027.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1794,027.85
*price per unit indicative
"RS PRO Type K Thermocouple 5m Length, 1/0.3mm Diameter → +350°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products