Dormer HSS M10 Straight Flute Tap Set, 63 mm Length
- RS Stock No.:
- 2998741
- Mfr. Prt No.:
- E105-M10/1,00
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2998741 |
| Product description | Dormer HSS M10 Straight Flute Tap Set, 63 mm Length |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | E105-M10/1,00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
Dormer Set of Two E105 Fine Metric Thread HSS Hand Tap Bits
A range of manual fine metric thread HSS taps offered in a 2-part set (roughing and finishing).
Each set consists of a roughing tap bit which has a five-thread entry and the finisher has two. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.
These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created.
Specifications
| Attribute | Value |
| Brand | Dormer |
| Thread Size | M10 |
| Set Type | Threading Tap Set |
| Type | Straight Flute |
| Pitch | 1.0 mm |
| Thread Standard | Metric |
| Thread Direction | Right Hand |
| Number of Pieces | 2 |
| Overall Length | 63 mm |
| Hand/Machine Tap | Hand Tap |
| Material | HSS |
| Shank Diameter | 7.0 mm |