RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc
- RS Stock No.:
- 8966920
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8966920 |
| Product description | RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8966920 |
| Product description | RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Hours Run Meter- Panel Mount
RS Pro Hours run meters have a robust design that enables a high degree of accuracy and are compact in size. The design of these meters makes them totally sealed from dust and moisture.
• 7 different bezel style models
• Panel mounting
• 6 digits non-resettable with automatic recycle to zero
• Compact and robust design provides shock and vibration protection
• Wide supply voltage range
• IP66 protection
Specifications
| Attribute | Value |
| Supply Voltage | 4 → 30 V ac/dc |
| Brand | RS PRO |
| Reset Method | No Reset |
| Weight | 47 g |
| Cutout Size | 64.26 (Dia.) mm |
| Count Mode | Hours |
| Cutout Width | 64.26 (Dia.) mm |
| Depth | 67.9 mm |
| Meter Type | Electronic |
| Display Type | Analogue |
| Mounting Type | Panel Mount |
| Connection Type | Spade Terminal |
| Approvals | CE, cRUus, NEMA 4X, RoHS, SAE |
| Input Type | Voltage |
| Measurement Range | 0 → 99999.9 h |
| Number of Digits | 6 |
| Minimum Operating Temperature | -40 °C |
| Count Direction | Up |
| Maximum Count Frequency | 50 Hz, 60 Hz |
| Function | Hour Meter |
| Minimum Measurement | 0 h |
| Digit Height | 3.6 mm |
| Meter Accuracy | ±0.02 % |
| Cutout Height | 24.1 mm |