Lapp 7 Core Unscreened YY Control Cable, 1.5 mm², Red Silicone Sheath, 50m, 15 AWG

RS Stock No.:
7142312
Mfr. Prt No.:
0046018
Brand:
Lapp

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7142312
Product description Lapp 7 Core Unscreened YY Control Cable, 1.5 mm², Red Silicone Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0046018
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
RS stock number 7142312
Product description Lapp 7 Core Unscreened YY Control Cable, 1.5 mm², Red Silicone Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0046018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Olflex® Heat 180 SiHF Silicone Cable

From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.

This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.

The Olflex silicon power cable is a versatile solution to cable management in challenging environments.

Features and Benefits

• Flame retardant to IEC 60332-1-2
• Halogen free to IEC 60754-1
• Reduced smoke density
• Operating temperature range of -50 °C to +180 °C
• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media

Applications

Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;

• Steel Works
• Industrial Furnaces
• Bakery Equipment
• Solarium Construction
• Lighting

Accessories

Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.

• 664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
• 664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
• 664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
• 664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
• 664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Series ÖLFLEX HEAT 180 SiHF
Number of Cores 7
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 4 x Diameter
Conductor Material Tinned Copper
Voltage Rating 500 V
Drain Wire Yes
Screen Type Unscreened
Maximum Operating Temperature +180 °C
Sheath Colour Red
Screened/Unscreened Unscreened
Outer Diameter 10.4 mm
Sheath Material Silicone
American Wire Gauge 15 AWG
Insulation Material Silicone
Fire Behaviour Flame Retardant, Halogen Free
Minimum Operating Temperature -50 °C
Length 50 m
Standards Met CE
Checking stock...
VND
16,498,831.65
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
116,498,831.65329,976.63
*price per unit indicative
"Lapp 7 Core Unscreened YY Control Cable, 1.5 mm², Red Silicone Sheath, 50m, 15 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products