OPTIBELT Drive Belt, belt section SPZ, 937mm Length

RS Stock No.:
1448844
Mfr. Prt No.:
SPZ 937
Brand:
OPTIBELT

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448844
Product description OPTIBELT Drive Belt, belt section SPZ, 937mm Length
Manufacturer / Brand OPTIBELT
Manufacturer part number SPZ 937
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
RS stock number 1448844
Product description OPTIBELT Drive Belt, belt section SPZ, 937mm Length
Manufacturer / Brand OPTIBELT
Manufacturer part number SPZ 937

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Optibelt

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

L1448844-01

Specifications

Attribute Value
Brand OPTIBELT
Length 937 mm
Inside Length 899 mm
Top Width 9.7 mm
Height 8 mm
Belt Section SPZ
Minimum Pulley Diameter 63 mm
Series SK
Material Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord)
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
325,143.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
1325,143.42
*price per unit indicative
"OPTIBELT Drive Belt, belt section SPZ, 937mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products