TE Connectivity, AMP-LATCH, 10 Way, 2 Row, Straight PCB Header
- RS Stock No.:
- 7190002
- Mfr. Prt No.:
- 103309-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7190002 |
Product description | TE Connectivity, AMP-LATCH, 10 Way, 2 Row, Straight PCB Header |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 103309-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.
TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized
AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB
Features and Benefits
• Low Profile design
• Centre and dual polarization slots
• Flame retardant 94V-0 thermoplastic housings
• Board standoffs
• Versions available with kinked solder tails
Applications
These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
Specifications
Attribute | Value |
Brand | TE Connectivity |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Series | AMP-LATCH |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54 mm |
Connector System | Wire to Board |
Contact Plating | Gold |
Current Rating | 1.0 A |
Contact Material | Copper Alloy |
Mounting Type | Through Hole |
Body Orientation | Straight |