Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz

RS Stock No.:
7210273
Mfr. Prt No.:
R142703703W
Brand:
Radiall

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7210273
Product description Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R142703703W
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
RS stock number 7210273
Product description Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R142703703W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HDTV - Radiall

Radiall’s “True” BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industry’s SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!

BNC HDTV Adapters

These Radiall In-Series BNC HDTV adapters perform to the same specification as the cable connectors.


Specifications

Attribute Value
Brand Radiall
Adapter Type BNC Plug to BNC Plug
Adapter Type A BNC
Adapter Type B BNC
Gender A Male
Gender B Male
Impedance 75 Ω
Body Orientation Straight
Operating Frequency 6 GHz
Polarity Normal
Contact Plating Nickel Phosphorous Gold Alloy
Length 32 mm
Contact Material Brass
Checking stock...
VND
909,522.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
1909,522.81
*price per unit indicative
"Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products