Kern Weighing Scale, 15kg Weight Capacity

RS Stock No.:
7006939
Mfr. Prt No.:
CH 15K20
Brand:
Kern
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
RS stock number 7006939
Product description Kern Weighing Scale, 15kg Weight Capacity
Manufacturer / Brand Kern
Manufacturer part number CH 15K20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included


Specifications

Attribute Value
Brand Kern
Weighing Capacity 15 kg
Scale Type Hanging
Resolution 20 g
Net Weight 0.25 kg
Model Number p CH 15K20
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +35 °C
Checking stock...
VND
2,784,432.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,784,432.84
*price per unit indicative
"Kern Weighing Scale, 15kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products