Facom R.360NANOPB 38 Piece , 1/4 in Socket Set
- RS Stock No.:
- 7227160
- Mfr. Prt No.:
- R.360NANOPB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7227160 |
Product description | Facom R.360NANOPB 38 Piece , 1/4 in Socket Set |
Manufacturer / Brand | Facom |
Manufacturer part number | R.360NANOPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom R.360NANO 38 Piece Ultra compact Ratchet Set
This ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel.
Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier.
Features and Benefits
• Ultra-compact set easy to carry with immediate tool selection (pictograms of screw head patterns)
• Rotating handle ratchet 1/4"
• 1/4" drive spinner
• Metal hinge rod
• Self-closing, metal catch
Typical Applications
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the Set?
1/4'' Square Drive Sockets
• Metric 6Pt 5.5 + 6 + 7 + 8 + 9 + 10 + 11 + 12 + 13 + 14mm
1/4'' Square Drive Handles
• Fast Action Rotator Twist Ratchet Handle (R.360) - 120mm
• Spinner Screwdriver Handle
1/4'' Square Drive Accessories
• Universal Joint - L33mm
• Spring Clip to 1/4'' Hex Drive Bit Holder
• Coupler - 1/4'' Hex Drive to 1/4'' Square Drive
• Extension Bars 55 + 100mm
1/4'' Hex Drive Series 1 Screwdriver Bits
• Slotted 4.5 + 6.5 + 8mm
• Philips PH1 + PH2 + PH3
• Pozidriv PZ1 + PZ2 + PZ3
• Hex 3 + 4 + 5 + 6 + 7mm
• ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40
Storage Carry Case
• Nano Compact Case
• Closed size W152 x D48 x H92mm
• Weight 0.85Kg
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/4 in |
Set Type | Socket & Bit Set |
Number of Pieces | 38 |
Set Contents | Bits, Extension, Ratchet, Sockets, Spinner Handle, Universal Joint |
Drive Type | Square |
Finish | Chrome |
Material | Alloy Steel |