RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m

RS Stock No.:
8360858
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8360858
Product description RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m
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
RS stock number 8360858
Product description RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Network power cables

RS PRO H07BN4-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable H07BN4-F flexible mains power cable with rubber insulation and sheathed in a CSP (chlorosulphonated polyethylene) jacket. This power cable has a voltage rating of 450 to 750 V, is heat resistant, flame retardant and has excellent resistance to abrasion, oils, water and weathering making it suitable for use in most industrial applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer called a cable jacket or sheath made from CSP (chlorosulphonated polyethylene).

What Does H07BN4-F Mean?

H07BN4-F flexible cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H07BN4-F is the code for this harmonised flexible cable which breaks down into the following:

• H = Harmonised
• 07 = 450 / 750 voltage rating
• B = EPR (Ethylene-propylene rubber) insulation
• N4 = CSP (Chlorosulphonated Polyethylene) sheath
• F = Flexible copper conductors

Features and Benefits

The construction of this flexible mains power cable and the materials it is made from means it has the following qualities:

• Flexible and durable
• Excellent temperature resistance
• Resistance to impact and abrasion
• UV resistant with high resistance to ageing by sunlight and oxidation
• Resistant to hydrocarbons, oils, greases and fuels
• Excellent fire resistant properties

Where are These Cables Used?

H07BN4-F mains cables with their high-temperature resistance and mechanical durability are ideal for use in most industrial applications. These cables are especially suitable for use in arduous industrial environments such as the heavy-duty electrical connection of equipment between pumps and generators, and for temporary power generation. H07BN4-F cable is also widely used in the following industries:

• Building and Construction
• Renewable Energy
• Water Treatment
• Mines and oil and gas applications


Specifications

Attribute Value
Brand RS PRO
Cross Sectional Area 25 mm²
Sheath Colour Black
American Wire Gauge 3 AWG
Core Strands 234/0.35 mm
Insulation Material PVC
Outer Diameter 12.7 → 15.8 mm
Length 100 m
Voltage Rating 750 V
Conductor Material Copper
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -40 °C
Standards Met Euroclass Eca
Harmonised Code H07BN4-F
Checking stock...
VND
35,020,708.17
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
135,020,708.17350,207.08
*price per unit indicative
"RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products