RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 6 A, 100m, Black PVC Sheath, 300 V

RS Stock No.:
7755845
Brand:
RS PRO

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7755845
Product description RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 6 A, 100m, Black PVC Sheath, 300 V
Manufacturer / Brand RS PRO
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
RS stock number 7755845
Product description RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 6 A, 100m, Black PVC Sheath, 300 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What Does H03VV-F Mean?

H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VV-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances.


Specifications

Attribute Value
Brand RS PRO
Cable Type 2182Y
Conductor Strand Type Stranded
Number of Cores 2
Outer Diameter 5.4 mm
Cross Sectional Area 0.75 mm²
Length 100 m
Conductor Material Copper
Voltage Rating 300 V
Maximum Operating Temperature +70 °C
Sheath Colour Black
Sheath Material PVC
American Wire Gauge 18 AWG
Insulation Material PVC
Current Rating 6 A
European Harmonised Code H03VV-F
Conductor Resistance 39 Ω/km
Standards Met Euroclass Eca
Harmonised Code H03VV-F
Type 2182Y
Checking stock...
VND
2,991,570.54
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,991,570.5429,915.71
*price per unit indicative
"RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 6 A, 100m, Black PVC Sheath, 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products