Tente Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
- RS Stock No.:
- 4589939
- Mfr. Prt No.:
- 2477PJP100P50
- Brand:
- Tente

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4589939 |
| Product description | Tente Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 2477PJP100P50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Institutional Castor, Series 2470 - Plate Fixing
Office castor with non-marking tyre, fitted with double ball race
Precision bearings
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 100 mm |
| Load Capacity | 100 kg |
| Overall Height | 135 mm |
| Wheel Width | 32 mm |
| Fixing Plate Dimensions | 77 x 67 mm |
| Rotation | Braked Swivel |
| Application | Institutional |
| Tyre Material | Rubber |
| Includes Brake | Yes |
| Fixing Centres | 61.5 x 51.5 mm |
| Weight Class | Medium Duty |
| Features | Non-Marking |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 8.5 mm |
| Hub Bearing Type | Ball Bearing |
| Hub Material | PP |