Vulcascot 3m Grey Cable Cover in Rubber, 13mm Inside dia.
- RS Stock No.:
- 2441762
- Mfr. Prt No.:
- 26100333
- Brand:
- Vulcascot

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2441762 |
| Product description | Vulcascot 3m Grey Cable Cover in Rubber, 13mm Inside dia. |
| Manufacturer / Brand | Vulcascot |
| Manufacturer part number | 26100333 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3
Specifications
| Attribute | Value |
| Brand | Vulcascot |
| Inside Diameter | 13 mm |
| Length | 3 m |
| Width | 88 mm |
| Colour | Grey |
| Material | Rubber |
| Series | Snap Fit |
| Number of Channels | 1 |