Tente Swivel Castor Wheel, 30kg Capacity, 50mm Wheel
- RS Stock No.:
- 4541460
- Mfr. Prt No.:
- 1470PJO050P30-8
- Brand:
- Tente

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4541460 |
| Product description | Tente Swivel Castor Wheel, 30kg Capacity, 50mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 1470PJO050P30-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Institutional Castor, Light Duty, Series 2470
The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:
• Chair Castors
• Cleaning carts
• Inflight Trolleys
• Furniture Castors
• Serving Trolleys
• Shopping Trolleys
• Waste Collectors
• Furniture Castors
Features and Benefits
• Ideal for light duty tasks
• Steel housing
• Grey wheel
• Grey Non-marking rubber tyre
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 50 mm |
| Load Capacity | 30 kg |
| Overall Height | 66 mm |
| Wheel Width | 23 mm |
| Mounting Type | Single Bolt |
| Rotation | Swivel |
| Application | Institutional |
| Tyre Material | Rubber |
| Weight Class | Light Duty |
| Features | Non-Marking |
| Hub Bearing Type | Plain Bore |
| Hub Material | PP |