GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount
- RS Stock No.:
- 8184575
- Mfr. Prt No.:
- 2A8DT6
- Brand:
- GIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8184575 |
| Product description | GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount |
| Manufacturer / Brand | GIC |
| Manufacturer part number | 2A8DT6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8184575 |
| Product description | GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc, DIN Rail Mount |
| Manufacturer / Brand | GIC |
| Manufacturer part number | 2A8DT6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Multifunction
GIC Multifunction Timer Relay
Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free
1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals
Multifunction Timer functions include:
Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable
Specifications
| Attribute | Value |
| Brand | GIC |
| Supply Voltage | 24 → 240 V ac/dc |
| Time Delay | 100 (Signal Stabilization) ms |
| Time Range | 0.1 s ? 120 Days |
| Number of Timer Functions | Multi Function |
| Switch Configuration | DPDT |
| Current Maximum | 5 A |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |
| Minimum Voltage | 24 V ac/dc |
| Minimum Operating Temperature | -10 °C |
| Mode of Operation | Accumulative Delay On Signal, Cyclic OFF/ON, Cyclic ON/OFF, Delayed Impulse, Impulse ON/OFF, Interval, Inverted Signal On Delay, Leading Edge Impulse, ON Delay, One Shot, Signal ON/OFF Delay, Step Mode, Trailing Edge Impulse |
| Power Supply | External |
| Contact Material | Silver Nickel |
| Maximum Voltage | 240 V ac/dc |
| Depth | 100.5 mm |
| Time Increment | Hours, Minutes, Seconds |
| Length | 83 mm |
| Width | 22.5 mm |
| Number of Contacts | 2 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |