RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications
- RS Stock No.:
- 1369494
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1369494 |
| Product description | RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro All Purpose PVC Water Hose
The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.
Features and Benefits
• Professional quality PVC water hose with braided textile reinforcement for added strength
• Made from abrasion resistant PVC compounds (cadmium free materials)
• High flexibility
• Silicone free
• Good abrasion and kink resistance
• Outstanding all-year round flexibility
• Polyester fibre reinforcement
• Temperature range: -10 °C to +55 °C
Applications
Suitable for general purpose water applications, including sports grounds, agricultural, horticultural and domestic gardens.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 50 m |
| Bend Radius | 62.5 (Minimum) mm |
| Maximum Operating Temperature | +55 °C |
| Suitable Applications | Agricultural, Horticultural, Irrigation, SportLeisure Grounds, Wash Down, Water SupplyDelivery |
| Outer Diameter | 17.5 mm |
| Material | PVC |
| Inner Diameter | 12.5 mm |
| Maximum Working Pressure | 10 bar |
| Colour | Yellow |
| Minimum Operating Temperature | -10 °C |
| Reinforced | Yes |
| Operating Temperature Range | -10 → +55 °C |