Fluke Multimeter Leads FTPL-1 Fused Test Probe, Fused, CAT III 1000V
- RS Stock No.:
- 8801397
- Mfr. Prt No.:
- FTPL-1
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8801397 |
| Product description | Fluke Multimeter Leads FTPL-1 Fused Test Probe, Fused, CAT III 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FTPL-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke FTPL-1 Fused Test Probe Set with Test Leads
Brought to you by Fluke, a SureGrip Fused Test Probe and Test Lead set with built-in replaceable fuses for additional measurement protection. the fantastic build quality ensures a near-perfect performance for the intended application. All models are highly reliable and excellent quality.
Features and Benefits
• Built-in fuses for additional measurement protection, 1000 V, 11 A with 20 kA interrupt rating
• 2 mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs 1.5 m silicone
• Insulated wire resists heat and cold
• Operating temperature: 20 °C to 50 °C (-5 °F to 120 °F)
• CAT III 1000 V, CAT IV 600 V, 10 A rating
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Lead Type | Fused Test Probe |
| Current Rating | 10 A |
| Fused | Yes |
| Safety Category Voltage | 1000 V, 600 V |
| Maximum Operating Temperature | +50 °C |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Minimum Operating Temperature | -20 °C |
| Safety Category Level | CAT III, CAT IV |