Fluke Multimeter Leads TL80A-1 Electronic Test Lead Kit, CAT II 300V

RS Stock No.:
7318982
Mfr. Prt No.:
TL80A-1
Brand:
Fluke

Technical Reference
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
RS stock number 7318982
Product description Fluke Multimeter Leads TL80A-1 Electronic Test Lead Kit, CAT II 300V
Manufacturer / Brand Fluke
Manufacturer part number TL80A-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Test Lead Set TL80A-1

Brought to you by Fluke, this Test Lead Set, TL80A-1 is a basic electronic test lead set for use in making measurements in low energy electronic applications. It is compatible with all instruments that accept standard 4mm shrouded banana connectors. All models are highly reliable and excellent quality.

SUPPLIED_WITH : alligator clips, insulated extended probe tips, ca

Features and Benefits

• CAT II 300 V safety category
• 4 mm banana connectors
• Set includes probes and leads

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.


Specifications

Attribute Value
Brand Fluke
Lead Type Electronic Test Lead Kit
Safety Category CAT II 300 V
Lead Length 1 m
Safety Category Level CAT II
Connector Type Crocodile Clip
Safety Category Voltage 300 V
Current Rating 3 A, 5 A
Checking stock...
VND
3,917,413.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,917,413.29
*price per unit indicative
"Fluke Multimeter Leads TL80A-1 Electronic Test Lead Kit, CAT II 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products