Fluke 179 Multimeter Kit

RS Stock No.:
0132176
Mfr. Prt No.:
FLUKE 179/EDA2
Brand:
Fluke

Technical Reference
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
RS stock number 0132176
Product description Fluke 179 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 179/EDA2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit

The Fluke 179 True-rms Digital Multimeter together with an industrial strength test lead probe kit in a compact soft case makes this kit ideal for industrial electricians who work in tough environments. This digital multimeter kit is perfect for when Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems is required.

APPROVALS : UL, CSA, TUV listed

Kit includes:

Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)

Fluke 179 True-RMS Digital Multimeter

Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.

Features and Benefits:

• True-RMS ac current and voltage plus frequency
• Hold, Auto Hold, Min/Max-average recording
• 0.09& basic dc accuracy
• 6000 count digital display
• Frequency and capacitance measurement
• Resistance, continuity and diode measurement
• Temperature measurement
• 43 x 90 x 185 mm
• 420g weight
• Digital display with backlight for working in dim lighting
• SureGrip™ test leads, test probes and alligator clips
• Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements

The 179 true-rms multimeter provides accurate measurements up to:

  • 1000 V ac/dc

  • 10 A ac/dc

  • Resistance to 50 MΩ;

  • Capacitance to 10,000 μF,

  • Frequency to 100 kHz;

  • Temperature from -40 °C to 400 °C (-40 °F to 752 °F)

Additional Specifications:

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D


Specifications

Attribute Value
Brand Fluke
Application Electrical, Thermostat
Kit Contents Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Model Number 179
Checking stock...
VND
18,702,860.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,702,860.47
*price per unit indicative
"Fluke 179 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products