Fluke 3000 FC Handheld Digital Multimeter
- RS Stock No.:
- 8111316
- Mfr. Prt No.:
- FLK-3000 FC
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8111316 |
| Product description | Fluke 3000 FC Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLK-3000 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Fluke 3000 FC Wireless Digital Multimeter Fluke CONNECT™
The Fluke 3000 FC wireless digital multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. The Fluke 3000 FC digital multimeter communicates with the new Fluke connect mobile app on your android or iOS smart device allowing you to share real life measurements, monitor readings from safe distances and allows you to be more productive and get your job done easier than ever before.
Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
The Fluke 3000 FC gives you true-RMS voltage and current measurements, and has a digital display showing up to three secondary measurements from remote modules. The model also features a bright white back light, for easy measurement readings even in low light conditions.
Note
For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %
SUPPLIED_WITH : TL175 Test Leads and AC175 Alligator Clips.
Features and Benefits
• AC and DC voltage measurements to 1000V
• AC and DC current with 0.01 mA resolution
• Continuity, resistance, diode test, capacitance and frequency measurements
• MIN/MAX Recording
• CAT III 1000 V, Cat IV 600 V
• IP54
Communicate Your Results
• Transmit wirelessly to a smartphone and save time on reporting with built-in Fluke Connect®,
• Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen.
• Create and email reports right from the field.
• Share results with remote team members instantly with ShareLive™ video call
Additional specifications
•Record measurements over time and monitor changes live on your phone
•Provides True-RMS voltage and current measurements with 6000-count resolution
•Runs on three AA Alkaline batteries, providing 250 hours minimum battery life
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | 1.5 % |
| Width | 93 mm |
| Length | 207 mm |
| Absolute Maximum Resistance Measurement | 50 MΩ |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| AC Current Measurement Resolution | 0.01 mA ac |
| Maximum Frequency | 99.99 kHz |
| Dimensions | 207 x 93 x 47.5 mm |
| Best DC Voltage Accuracy | 0.09 % |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
| Resistance Measurement Resolution | 100 mΩ |
| Multimeter Type | Handheld |
| True RMS | Yes |
| Best AC Voltage Accuracy | 1 % |
| Best Capacitance Measurement Accuracy | 1.2 % |
| Minimum Operating Temperature | -10 °C |
| Capacitance Measurement Resolution | 1 nF |
| Height | 47.5 mm |
| DC Current Measurement Resolution | 0.01 mA dc |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Model Number p | 3000 FC |
| Battery Life | 250 h |
| Weight | 487.5 g |
| Safety Category Level | CAT III, CAT IV |
| Absolute Maximum DC Current Measurement | 400 mA dc |
| Best DC Current Accuracy | 0.5 % |
| Absolute Maximum AC Current Measurement | 400 mA ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | 0.5 % |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |