Knipex 125 mm Side Cutter
- RS Stock No.:
- 2481811
- Mfr. Prt No.:
- 78 61 125 ESD
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2481811 |
| Product description | Knipex 125 mm Side Cutter |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 78 61 125 ESD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ESD Super-Knips® Cutters
Available in two styles, No. 0 manufactured from INOX stainless steel and No. 6 manufactured from a special tool steel
Both cutters have precision ground, non-bevelled flush cutting jaws, induction hardened to 56 and 64HRC respectively
Fitted with two-colour dual component handles, these tools have a surface resistance of <1x105 >1x1012 ohms according to BS EN 61340-5-1
Specifications
| Attribute | Value |
| Brand | Knipex |
| Model Number | 78 61 125 ESD |
| Type | Side Cutter |
| Overall Length | 125 mm |
| Cutting Capacity Soft Wire | 0.2 mm → 1.6 mm |
| Cutting Capacity Medium Hard Wire | 1.2 mm |