Schneider Electric Spring Return Enclosed Push Button – NC, NO, Polycarbonate, I/O, IP66, IP67

RS Stock No.:
3308543
Mfr. Prt No.:
XALD363M
Brand:
Schneider Electric
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
RS stock number 3308543
Product description Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, I/O, IP66, IP67
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD363M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Enclosure Material Polycarbonate
Maximum AC Voltage 600 V
Push Button Actuation Spring Return
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Push Button Marking I/O
Depth 64 mm
Cutout Diameter 22 mm
Width 68 mm
Contact Configuration NC, NO
Maximum Operating Temperature +70 °C
Length 104 mm
IP Rating IP66, IP67
Series Harmony XALD
Enclosure Colour Dark Grey/Light Grey
Checking stock...
VND
2,725,011.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,725,011.52
*price per unit indicative
"Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, I/O, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products