Schneider Electric Spring Return Push Button, Polycarbonate, Green, Red, I/O, IP66, IP67, IP69K

RS Stock No.:
0299398
Mfr. Prt No.:
XALD214
Brand:
Schneider Electric
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
RS stock number 0299398
Product description Schneider Electric Spring Return Push Button, Polycarbonate, Green, Red, I/O, IP66, IP67, IP69K
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD214

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Note

Stock number 0299398 is not a flush push button it is a Projected Push Button

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
• IP65 rated
• Double insulated

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Enclosure Material Polycarbonate
Maximum AC Voltage 600 V
Push Button Actuation Spring Return
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Push Button Colour Green, Red
Push Button Marking I/O
Depth 66 mm
Push Button Material Polycarbonate
Cutout Diameter 22 mm
Width 68 mm
Maximum Operating Temperature +70 °C
Length 74 mm
IP Rating IP66, IP67, IP69K
Series Harmony XALD
Maximum Current 6 A
Enclosure Colour Grey
Checking stock...
VND
1,429,668.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,429,668.59
*price per unit indicative
"Schneider Electric Spring Return Push Button, Polycarbonate, Green, Red, I/O, IP66, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products