Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, 1 Cutouts, Down Arrow, Up Arrow, IP66, IP67,
- RS Stock No.:
- 3308515
- Mfr. Prt No.:
- XALD222
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3308515 |
| Product description | Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, 1 Cutouts, Down Arrow, Up Arrow, IP66, IP67, |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XALD222 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| Enclosure Material | Polycarbonate |
| Maximum AC Voltage | 600 V |
| Push Button Actuation | Spring Return |
| Minimum Operating Temperature | -25 °C |
| Number of Cutouts | 1 |
| Push Button Marking | Down Arrow, Up Arrow |
| Depth | 62 mm |
| Cutout Diameter | 22 mm |
| Width | 68 mm |
| Maximum Operating Temperature | +70 °C |
| Length | 74 mm |
| Series | Harmony XALD |
| Enclosure Colour | Grey |
| Maximum DC Voltage | 600 V |