ABB Emergency Stop Push Button Surface Mount, NC, IP66
- RS Stock No.:
- 5213633
- Mfr. Prt No.:
- 1TVL101000P3204
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5213633 |
| Product description | ABB Emergency Stop Push Button Surface Mount, NC, IP66 |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1TVL101000P3204 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
ABB
Emergency Stop Control Stations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as ’’dust tight’’ and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Specifications
| Attribute | Value |
| Brand | ABB |
| Mounting Type | Surface Mount |
| Reset Method | Twist to Reset |
| Normal State Configuration | NC |
| Push Button Shape | Round |
| Contact Configuration | NC |
| Pole and Throw Configuration | SPST |
| IP Rating | IP66 |
| Height | 75 mm |
| Head Style | Round |
| Illuminated | No |
| Head Diameter | 37 mm |
| Auxiliary Contacts | NO |
| Colour | Red/Yellow/Grey |
| Dimensions | 75 x 101 x 107 mm |
| Housing Material | Thermoplastic |
| Depth | 107 mm |
| Push Button Material | Plastic |
| Length | 75 mm |
| Width | 101 mm |