Omron E5AC PID Temperature Controller, 96 x 96mm, 1 Output Linear, 24 V ac/dc Supply Voltage

RS Stock No.:
7805423
Mfr. Prt No.:
E5AC-CX4D5M-000
Brand:
Omron

Technical Reference
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
RS stock number 7805423
Product description Omron E5AC PID Temperature Controller, 96 x 96mm, 1 Output Linear, 24 V ac/dc Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5AC-CX4D5M-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

E5AC Digital Temperature Controllers (96 x 96mm)

The Temperature Controllers Series E5AC set new global standards in the crucial areas of precision, user friendliness and control performance.
This series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process.
The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error.

High-contrast, white LCD display visible from large distances and from any angle
Easy to set up and operate intuitively via CX-Thermo without power supply
High-speed sampling at 50 ms
Functions for diagnosis for secure operations
Useful timer and logic operation functions eliminating the need of a PLC
Tool ports are provided both on the top panel and the front panel
Short body with depth of only 60 mm


Specifications

Attribute Value
Brand Omron
Panel Depth 60 mm
Display Type LCD
Number of Outputs 1
Size 96 x 96 mm
Range Omron E5AC
Temperature Range -200 → +2300 °C
Output Type Linear
Series E5AC
Supply Voltage 24 V ac/dc
IP Rating IP00, IP20, IP66
Display Colour White
Communication Module Available Yes
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -10 °C
Checking stock...
VND
20,869,855.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
120,869,855.58
*price per unit indicative
"Omron E5AC PID Temperature Controller, 96 x 96mm, 1 Output Linear, 24 V ac/dc Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products