Fluke T5-1000 + 1AC-II Multifunction Tester

RS Stock No.:
4947650
Mfr. Prt No.:
FLUKE T5-H5-1AC KIT
Brand:
Fluke
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
RS stock number 4947650
Product description Fluke T5-1000 + 1AC-II Multifunction Tester
Manufacturer / Brand Fluke
Manufacturer part number FLUKE T5-H5-1AC KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke T5-600/1000 electrical tester

The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

SUPPLIED_WITH : Electrical tester, detachable 4 mm TP4 measuring t


Specifications

Attribute Value
Brand Fluke
Battery Type AA
Maximum Operating Temperature +50 °C
Width 51 mm
Length 30.5 mm
Maximum Voltage Measurement 1000 V ac
Dimensions 30.5 x 51 x 203 mm
Test Type AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Minimum Operating Temperature -10 °C
Height 203 mm
Model Number p T5-1000 + 1AC-II
Weight 380 g
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Checking stock...
VND
9,875,656.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,875,656.00
*price per unit indicative
"Fluke T5-1000 + 1AC-II Multifunction Tester" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products