PULS Redundancy module, Redundancy Module for use with Y Series

RS Stock No.:
6276253
Mfr. Prt No.:
YR2.DIODE
Brand:
PULS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6276253
Product description PULS Redundancy module, Redundancy Module for use with Y Series
Manufacturer / Brand PULS
Manufacturer part number YR2.DIODE
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
RS stock number 6276253
Product description PULS Redundancy module, Redundancy Module for use with Y Series
Manufacturer / Brand PULS
Manufacturer part number YR2.DIODE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

YR2.DIODE DC12-48 V, 20 A, Dual Redundancy Module

Dual diode redundancy module for building 1+1 and N +1 redundant power supply systems. It has two input channels which can be connected to 10 A power supplies and one output which can carry nominal currents up to 20 A. The YR2.DIODE is an excellent choice for use in a redundant system if the power supply is equipped with a DC-OK signal.

Features and Benefits

• Two 10 A inputs, one output (20A max.)
• Only 0.85 V voltage drop between input and output under full load
• Full output current between -40 °C and 60°C
• Quick connect spring-clamp terminals
• Reverse polarity protected input
• DC 12 V to 48 V, 20A output
• DC 12 V dc to 48 V dc (±25%) input
• Size: 32 x 124 x 102 mm (W x H x D)
• Weight 290 g

Product Application Information

A possible application for the diode is to use it to isolate sensitive load circuits with or without alarm signals. This avoids distortion of the power quality which can cause controller failures.


Specifications

Attribute Value
Brand PULS
Accessory Type Redundancy Module
For Use With Y Series
Checking stock...
VND
3,024,210.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,024,210.42
*price per unit indicative
"PULS Redundancy module, Redundancy Module for use with Y Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products