Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 6mA, 80mm Length, -20°C Mounting Style

RS Stock No.:
5330019
Mfr. Prt No.:
2964283
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5330019
Product description Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 6mA, 80mm Length, -20°C Mounting Style
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2964283
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
RS stock number 5330019
Product description Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 6mA, 80mm Length, -20°C Mounting Style
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2964283

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C


Specifications

Attribute Value
Brand Phoenix Contact
Minimum Operating Temperature -20 °C
Dimensions 56 x 80 x 6.2 mm
Isolation Voltage 2500 V
Series DEK-OE- 24DC/24DC/100KHZ
Mounting Style DIN Rail
Depth 56 mm
Length 80 mm
Width 6.2 mm
Maximum Forward Voltage 24 V
Maximum Input Current 6 mA
Maximum Operating Temperature +60 °C
Operating Temperature Range -20 → +60 °C
Checking stock...
VND
3,009,145.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,009,145.86
*price per unit indicative
"Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 6mA, 80mm Length, -20°C Mounting Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products