Eaton xStart DILM 3 Pole Contactor – 9 A, 110 V ac Coil, 3NO, 4 kW
- RS Stock No.:
- 4930034
- Mfr. Prt No.:
- 276687 DILM9-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4930034 |
Product description | Eaton xStart DILM 3 Pole Contactor - 9 A, 110 V ac Coil, 3NO, 4 kW |
Manufacturer / Brand | Eaton |
Manufacturer part number | 276687 DILM9-10(110V50HZ,120V60HZ) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4930034 |
Product description | Eaton xStart DILM 3 Pole Contactor - 9 A, 110 V ac Coil, 3NO, 4 kW |
Manufacturer / Brand | Eaton |
Manufacturer part number | 276687 DILM9-10(110V50HZ,120V60HZ) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.
Features and Benefits:
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
• Direct Fieldbus connection
• Integrated suppressor circuit for DC models
Typical Applications
This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.
How contactors operate?
Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.
Specifications
Attribute | Value |
Brand | Eaton |
Contact Current Rating | 9 A |
Range | xStart |
Minimum Operating Temperature | -25 °C |
Number Of Auxiliary Contacts | 1 |
Number of Poles | 3 |
Coil Voltage | 110 V ac |
Series | DILM |
Contact Voltage Rating | 400 V ac |
Power Rating | 4 kW |
Depth | 117 mm |
Length | 68 mm |
Width | 45 mm |
Terminal Type | Screw |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +40 °C |