Digilent 410-299 for use with JTAG-HS3, Xilinx Tool
- RS Stock No.:
- 1346435
- Mfr. Prt No.:
- 410-299
- Brand:
- Digilent

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1346435 |
| Product description | Digilent 410-299 for use with JTAG-HS3, Xilinx Tool |
| Manufacturer / Brand | Digilent |
| Manufacturer part number | 410-299 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1346435 |
| Product description | Digilent 410-299 for use with JTAG-HS3, Xilinx Tool |
| Manufacturer / Brand | Digilent |
| Manufacturer part number | 410-299 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
JTAG-HS3 FPGA Programming Cable
The JTAG-HS3 programming cable allows high-speed programming/debugging of Xilinx FPGA and SoC devices from a host PC.
Note
This cable is not needed for Digilent Xilinx FPGA boards as they have this functionality built-in.
SUPPLIED_WITH : USB cable
Features
• Separate Vref drives JTAG signal voltages
• Vref can be any voltage between +1.8V and +5V
• USB 2.0 HS port drives JTAG bus at up to 30Mbit/sec
• Compatible with Xilinx ISE 14.1 and newer
• Compatible with Xilinx Vivado 2013.3 and newer
• PC connector: MicroUSB
• JTAG connector: 2 x 7-pin 2mm
• Open-drain buffer on pin 14 allows processor reset of Xilinx Zynq platform
Supported Target Devices
• Xilinx FPGAs
• Xilinx Zynq-7000
• Xilinx CoolRunner™/CoolRunner-II CPLDs
• Xilinx Platform Flash ISP configuration PROMs
• Selected third-party SPI PROMs
• Selected third-party BPI PROMs
Target Devices Not Supported
• Xilinx 9500/9500XL CPLDs
• Xilinx 1700 and 18V00 ISP configuration PROMs
• Xilinx FPGA eFUSE programming
Specifications
| Attribute | Value |
| Brand | Digilent |
| For Use With | JTAG-HS3, Xilinx Tool |