Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa
- RS Stock No.:
- 9132588
- Mfr. Prt No.:
- 0560 1510
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9132588 |
| Product description | Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 1510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 510i Differential Pressure Meter, Bluetooth
The differential pressure gauge testo 510i, in combination with a smartphone or tablet, is suitable for measurements of gas flow and static pressure, pressure drops on ventilators and filters, and for pressure-drop tests on gas pipes. It can also be used for determining air flow velocity and volume flow. Via the testo Smart Probes App installed on the end device, users can comfortably read off their measurement values, configure volume flow measurements quickly and easily, and reliably determine timed and multi-point mean values. The App also includes a measurement menu for the pressure-drop test including alarm. All measurement data can be presented either as a diagram or in tabular form. The measurement protocols can then be sent directly as PDF or Excel files.
Note
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
SUPPLIED_WITH : Hose set (diameter 4 mm and 5 mm), adapter, AAA ba
Professional measuring instrument for use with smartphones/tablets
Measurement of gas flow and static pressure, as well as volume flow
Measurement menu for pressure-drop test including alarms
Measuring range -150 to 150 hPa
Easy configuration and determination of the volume flow with Pitot tube
Magnetic fixture for better attachment
Measurement data analysed and sent via testo Smart Probes App
Small, compact and easy to transport
Dimensions 148 x 36 x 23 mm
Specifications
| Attribute | Value |
| Brand | Testo |
| Best Accuracy | ±0.05 hPa |
| Number of Pressure Ports | 1 |
| Maximum Pressure Measurement | 150 hPa |
| Minimum Pressure Measurement | -150 hPa |
| Pressure Port Type | Differential |
| Battery Type | AAA Micro |
| Display Type | LCD |
| Overpressure Maximum | 150 hPa |
| Weight | 92 g |
| Width | 36 mm |
| Length | 148 mm |
| Dimensions | 148 x 36 x 23 mm |
| Minimum Operating Temperature | -20 °C |
| Height | 23 mm |
| Model Number p | 510i |
| Maximum Operating Temperature | +50 °C |