Hammond 1590, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 120 x 93.8mm

RS Stock No.:
3439675
Mfr. Prt No.:
1590V
Brand:
Hammond

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3439675
Product description Hammond 1590, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 120 x 93.8mm
Manufacturer / Brand Hammond
Manufacturer part number 1590V
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
RS stock number 3439675
Product description Hammond 1590, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 120 x 93.8mm
Manufacturer / Brand Hammond
Manufacturer part number 1590V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

IP54 Diecast Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.

Note

Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Vibra finished for a smooth surface with no sharp edges
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 120 x 120 x 93.8 mm
Range 1590
Series 1590
Number Of Knockouts 0
Body Material Die Cast Aluminium
Shielded Yes
Colour Natural
Lid Colour Natural
External Width 120 mm
IP Rating IP54
Flanged No
External Length 120 mm
External Height 93.8 mm
Weight 456 g
Explosion Proof No
Checking stock...
VND
747,997.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
1747,997.25
*price per unit indicative
"Hammond 1590, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 120 x 93.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products