Klauke, L Crimp Die Set
- RS Stock No.:
- 4596167
- Mfr. Prt No.:
- HL46
- Brand:
- Klauke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4596167 |
| Product description | Klauke, L Crimp Die Set |
| Manufacturer / Brand | Klauke |
| Manufacturer part number | HL46 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Battery Operated Hydraulic Crimp Tool
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.
Note
For compatible uninsulated terminals see stock number 531-043 (typical of range).
For appropriate battery see stock number 459-6145.
Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg
Specifications
| Attribute | Value |
| Brand | Klauke |
| Maximum Wire Size mm² | 6 mm² |
| Terminal Insulation | Uninsulated |
| Series | L |