ABB SPDT Timer Relay, OFF Delay, 220 → 240V ac 0.3 → 30s, DIN Rail Mount

RS Stock No.:
4429310
Mfr. Prt No.:
1SVR550111R4100 - CT-AHE
Brand:
ABB
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
RS stock number 4429310
Product description ABB SPDT Timer Relay, OFF Delay, 220 → 240V ac 0.3 → 30s, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR550111R4100 - CT-AHE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CT-AHE (Off Delay)

Function-211
Direct reading scales for fast,positive adjustment
2 LED indication
Contact Material;AgCdO
22.5mm wide

LD233092-01LI233092-11

Specifications

Attribute Value
Supply Voltage 220 → 240 V ac
Brand ABB
Time Range 0.3 → 30 s
Minimum Operating Temperature -20 °C
Mode of Operation OFF Delay
Power Supply External
Contact Material Silver Cadmium Oxide
Depth 78 mm
Time Increment Seconds
Length 78.5 mm
Width 22.5 mm
Number of Contacts 1
Mounting Type DIN Rail
Number of Timer Functions Single
Switch Configuration SPDT
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
VND
1,635,550.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,635,550.91
*price per unit indicative
"ABB SPDT Timer Relay, OFF Delay, 220 → 240V ac 0.3 → 30s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products