ABB SPDT Timer Relay, OFF Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount
- RS Stock No.:
- 4897173
- Mfr. Prt No.:
- 1SVR500110R0000 CT-AHD.12
- Brand:
- ABB
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
| RS stock number | 4897173 |
| Product description | ABB SPDT Timer Relay, OFF Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR500110R0000 CT-AHD.12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Supply Voltage | 24 → 240 V ac, 24 → 48 V dc |
| Brand | ABB |
| Time Range | 0.05 s → 100 h |
| Minimum Voltage | 12 V |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | OFF Delay |
| Power Supply | External |
| Contact Material | Cadmium |
| Maximum Voltage | 250 V |
| Depth | 58 mm |
| Time Increment | Hours, Seconds |
| Length | 70 mm |
| Width | 17.5 mm |
| Number of Contacts | 1 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Single |
| Switch Configuration | SPDT |
| Current Maximum | 6 A |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |