Knipex Hand Crimping Tool for Crimp Terminal
- RS Stock No.:
- 1367425
- Mfr. Prt No.:
- 97 32 240
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367425 |
| Product description | Knipex Hand Crimping Tool for Crimp Terminal |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 97 32 240 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Knipex Crimping Pliers
The Knipex crimping pliers are designed for cutting, stripping wire, crimping insulated terminals, plug connectors and non-insulated open plug-type connectors. The pliers have a bolted joint for higher stability and even movement. Forged from a special steel, for added strength and durability.
Features and Benefits
Threaded holes for cutting copper and brass screws
Multi-component handles
Length: 240 mm
Crimping capacity: 0.5 m² to 6 m²
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 240 mm |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Crimp Connector Type | Crimp Terminal |
| Ratcheting | No |