Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row

RS Stock No.:
6737638
Mfr. Prt No.:
90311-010LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6737638
Product description Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row
Manufacturer / Brand Amphenol ICC
Manufacturer part number 90311-010LF
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
RS stock number 6737638
Product description Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row
Manufacturer / Brand Amphenol ICC
Manufacturer part number 90311-010LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Crimp Housing - DIL Friction Lock

These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.

Note

Crimp Lead Stock number 674-1811 can be used in housings from FCI Minitek 90311-xxx Series, see stock number 673-7616 typical or on discrete Pins 0.5 mm square with a 2.4 → 3.3 mm long mating length.

Fully intermateable across the Minitek™ Headers and Connectors range


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 10
Number of Rows 2
Pitch 2 mm
Mounting Type Cable Mount
Series Minitek
For Use With Minitek Latching Headers
Body Orientation Straight
Length 10.4 mm
Width 4.5 mm
Housing Material Nylon
Checking stock...
VND
116,959.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1116,959.5723,391.91
*price per unit indicative
"Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products