Bolle COVACLAVE, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.:
1236215
Mfr. Prt No.:
COVACLAVE
Brand:
Bolle

Technical Reference
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
RS stock number 1236215
Product description Bolle COVACLAVE, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Manufacturer / Brand Bolle
Manufacturer part number COVACLAVE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Coverall Covaclean and Covaclave Protective Goggles

Coverall Autoclave goggles are designed for clean rooms giving you protection and comfort when working in high risk environments. A clean neoprene head strap keeps the goggles in place and the safety goggles fit over prescription glasses. The goggles also include an overflow chute for liquids. Platinum technology lenses are coated on both sides and are anti-scratch and anti-fog resistant. Your eyes receive the added protection from large dust particles up to 5 microns and from liquid splashes. Impact resistance is built-in resisting a 6 mm, 0.86 g ball at 120 m/s.

COVACLAVE BENEFITS:

TPR frame
Upper indirect ventilation sealed in the lower part – Stock number 123-6215
Comfortable autoclavable goggle

COVACLEAN BENEFITS:

PVC frame
Upper and lower indirect ventilation – Stock number 123-6214
Sterilised by gamma and beta radiation

GENERAL FEATURES and BENEFITS:

Complete eye protection
Designed for use in clean room environments
Adjustable neoprene head strap
Fit over prescription glasses
Medium energy impact protection resists 6 mm, 0.86 g ball ate 120 m/s
Protects from Liquid droplets, splashes and large dust particles to 5 microns
Platinum ant-scratch and anti-fogging
Both sides of the lens are coated
Excellent field of vision
Comfortable
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 3 4 BT CE

APPLICATIONS:

Pharmaceuticals
Micro-electronics
Surgical
Clean room
Risky environments


Specifications

Attribute Value
Brand Bolle
Anti-Mist Coating Yes
Scratch Resistant Yes
Frame Material TPE
Lens Material Polycarbonate (PC)
Lens Colour Clear
Series COVACLAVE
Vented Yes
Checking stock...
VND
629,154.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1629,154.61
*price per unit indicative
"Bolle COVACLAVE, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products