TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 353717-2

RS Stock No.:
7064503
Mfr. Prt No.:
353717-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7064503
Product description TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 353717-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 353717-2
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
RS stock number 7064503
Product description TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 353717-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 353717-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tyco Dynamic 3000 Series

TE Connectivity DYNAMIC D-3000 Series Contacts

DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.

Features and Benefits

• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options

Applications

The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Dynamic 3000
For Use With Dynamic 3000 Connector Housing
Minimum Wire Size mm² 1.25 mm²
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Contact Plating Gold
Contact Material Copper Alloy
Gender Female
Checking stock...
VND
62,468.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
162,468.0012,493.60
*price per unit indicative
"TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 353717-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products