Schneider Electric Harmony XAL Contact Block – 1NC

RS Stock No.:
3310580
Mfr. Prt No.:
ZENL1121
Brand:
Schneider Electric
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
RS stock number 3310580
Product description Schneider Electric Harmony XAL Contact Block - 1NC
Manufacturer / Brand Schneider Electric
Manufacturer part number ZENL1121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XAL Series (ZENL) Contact Blocks & Light Blocks

The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The Harmony range is stress tested by Schneider Electric to ensure you get the highest quality, reliable product possible to ensure user safety.

APPROVALS : UL, CSA

Features and benefits

• Slow break contact operation in conjunction with pushbuttons for quicker action (depending on the speed of the operator).

• 1,000,000 cycles of mechanical durability, robust and reliable to ensure continuous operation.

• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.

• Operating temperature of between -40 to 70 °C. Check the datasheet for further information.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings -

• IP20 conforming to IEC 60529

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be resistant to movement. This conforms to IECE 60068-2-6

• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27

Applications -

• Used in conjunction with push buttons, signal controllers.

• Applicable uses within machine, chemical or marine applications


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Contact Configuration 1NC
Body/Fixing Collar Included No
Block Type Contact Block
Series Harmony XAL
Checking stock...
VND
469,721.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
1469,721.35
*price per unit indicative
"Schneider Electric Harmony XAL Contact Block - 1NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products