Starrett 70mm Spirit Level

RS Stock No.:
7243787
Mfr. Prt No.:
DX010
Brand:
Starrett
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
RS stock number 7243787
Product description Starrett 70mm Spirit Level
Manufacturer / Brand Starrett
Manufacturer part number DX010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cross Test Spirit Levels

A cross test level manufactured from cast iron with ground glass vials.,The two vials are set at right angles which permits levelling in both directions without moving the level from the work.

Features and Benefits

• Cast iron frame
• Lightweight
• Compact
• Black wrinkle finish
• Simultaneous levelling
• 70 x 70 mm
• Flat Base

Application Information

Cross Test Spirit Levels are the ideal choice when levelling is required in both directions simultaneously. Eliminates the need to move the level around the workpiece.


Specifications

Attribute Value
Brand Starrett
Level Type Cross Test Level
Length 70 mm
Frame Material Cast Iron
Number of Vials 2
Waterproof No
Width 70 mm
Model Number p DX010
Checking stock...
VND
1,518,172.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,518,172.88
*price per unit indicative
"Starrett 70mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products