KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series

RS Stock No.:
8685735
Mfr. Prt No.:
T350K226K035AT
Brand:
KEMET

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8685735
Product description KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series
Manufacturer / Brand KEMET
Manufacturer part number T350K226K035AT
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
RS stock number 8685735
Product description KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series
Manufacturer / Brand KEMET
Manufacturer part number T350K226K035AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T350 Series

KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability


Specifications

Attribute Value
Brand KEMET
Capacitance 22 µF
Mounting Type Through Hole
Height 13.5 mm
Lead Pitch 5.08 mm
Equivalent Series Resistance 1.3 Ω
Package/Case K
Dielectric Material Family Tantalum
Dissipation Factor 6 %
Series T350
Voltage 35 V dc
Electrolyte Type Solid
Tolerance Plus +10 %
Minimum Operating Temperature -55 °C
Diameter 8.9 mm
Leakage Current 6.2 μA
Tolerance Minus -10 %
Tolerance ±10 %
Dimensions 8.9 (Dia.) x 13.5 mm
Lead Diameter 0.5 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Checking stock...
VND
1,868,423.90
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,868,423.90186,842.39
*price per unit indicative
"KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products