Panasonic 330μF Through Hole Polymer Capacitor, 16V dc

RS Stock No.:
7955496
Mfr. Prt No.:
16SEP330M
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7955496
Product description Panasonic 330μF Through Hole Polymer Capacitor, 16V dc
Manufacturer / Brand Panasonic
Manufacturer part number 16SEP330M
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
RS stock number 7955496
Product description Panasonic 330μF Through Hole Polymer Capacitor, 16V dc
Manufacturer / Brand Panasonic
Manufacturer part number 16SEP330M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

OSCON Solid Electrolytic radial SEP series

Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free

Applications

Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.


Specifications

Attribute Value
Brand Panasonic
Capacitance 330 µF
Mounting Type Through Hole
Height 13 mm
Lead Pitch 5 mm
Technology Polymer
Length 13 mm
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Dimensions 10 (Dia) x 13 mm
Ripple Current 4.72 A
Series SEP
Minimum Operating Temperature -55 °C
Diameter 10 mm
Electrolyte Type Solid
Equivalent Series Resistance 16 mΩ
Leakage Current 792 μA
Dissipation Factor 15 %
Polarised Polar
Lifetime 3000 h
Tolerance ±20 %
Checking stock...
VND
189,771.61
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1189,771.6137,954.32
*price per unit indicative
"Panasonic 330μF Through Hole Polymer Capacitor, 16V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products