HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 362mm x 12.3 mm

RS Stock No.:
7056423
Mfr. Prt No.:
111-00299 MBT14XHFC-SP/SS316-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7056423
Product description HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 362mm x 12.3 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-00299 MBT14XHFC-SP/SS316-BK
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
RS stock number 7056423
Product description HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 362mm x 12.3 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-00299 MBT14XHFC-SP/SS316-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.


Specifications

Attribute Value
Brand HellermannTyton
Series MBT14XHFC
Colour Black
Maximum Bundle Diameter 107 mm
Maximum Operating Temperature +538 °C
Quantity 50 pack
Width 12.3 mm
Tensile Strength 1558 N
Minimum Operating Temperature -80 °C
Length 362 mm
Type Roller Ball
Material Polyester Coated Stainless Steel
Checking stock...
VND
5,507,979.75
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
15,507,979.75110,159.60
*price per unit indicative
"HellermannTyton Black Polyester Coated Stainless Steel Roller Ball Cable Tie, 362mm x 12.3 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products