Facom Wire Stripper, 1.5mm → 4.0mm

RS Stock No.:
3310710
Mfr. Prt No.:
986058
Brand:
Facom

Technical Reference
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
RS stock number 3310710
Product description Facom Wire Stripper, 1.5mm → 4.0mm
Manufacturer / Brand Facom
Manufacturer part number 986058

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FACOM Automatic Side Entry Wire Strippers

Introducing an excellent quality, Side Entry Automatic Wire Strippers from Facom. This professional strippers offer high precision stripping with a diameter suited to each conductor and can be used with multi-core and single core wires. A spring-loaded and PVC coated handles guarantee easy and safe operation providing a firm grip. As all other Facom tools, these pliers are covered by the Facom Lifetime guarantee and are suitable for all professional and DIY lateral stripping applications.

Facom Side Entry Wire Strippers are available in two options:
3310710 - Stripping Range: 1.5 → 4mm² and 7 notch patterns Ø : 0,6 - 0,8 - 1,0 - 1,2 - 1,6 - 2,0 - 2,5 mm²
3310726 - Stripping Range: 2.4 → 6mm² and 4 notch patterns Ø : 2,0 - 2,4 - 3,1 - 4,0 mm²


Specifications

Attribute Value
Brand Facom
Minimum Size 1.5 mm
Stripping Range 1.5 → 4 mm²
Maximum Size 4.0 mm
Cable Type Round
Checking stock...
VND
2,626,464.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,626,464.19
*price per unit indicative
"Facom Wire Stripper, 1.5mm → 4.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products