RS PRO 51mm C Spanner 125 mm Chrome Vanadium Steel

RS Stock No.:
8280239
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
RS stock number 8280239
Product description RS PRO 51mm C Spanner 125 mm Chrome Vanadium Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO C Hook Wrench

From RS PRO, these high-quality C Hook Wrenches are an ideal hand tool for loosening retaining rings and adjusting chains. The steel roll pins allow the jaws to adjust to suspension fastness, meaning they are ideal for specialist and common applications alike. Versatile and easy to use, the C spanner can latch on to many different sizes of accommodating nuts and bolts, allowing you to tighten and loosen without specific sizes spanners

The C spanners are constructed of hardened and tempered chrome vanadium steel to ensure the long tool life and maximum safety that you require.

• 828-0239 is a 19 to 51 mm C Hook Spanner
• 828-0248 is a 32 to 76 mm C Hook Spanner
• 828-0241 is a 51 to 120 mm C Hook Spanner
• 828-0245 is a Chain Adjust C Hook Spanner

Features and Benefits

• Thin profile for working in hard to access narrow spaces
• Pin hinge provides smooth and reliable operation
• Lightweight design
• Drilled hole for lanyard attachment or easy storage
• Chrome Vanadium with black finish

Applications

C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts, fasteners or bolt heads and adjusting slotted retaining rings.

These hardened and tempered adjustable C style hook wrenches are designed mainly for use on retaining rings. They are ideal for use on motorbike suspension, rear-wheel eccentric axles and chain adjustment (4 mm thickness). As such, they are useful tool for mechanics, both the professional and the enthusiast.

They can also be used to disassemble and adjust complex machinery, which makes the c spanner wrench a versatile companion on the factory floor. They ac an also be used in lieu of grips, meaning they have applications in plumbing and construction.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Overall Length 125 mm
Minimum Jaw Capacity 19 mm
Finish Black Oxidized
Maximum Jaw Capacity 51 mm
Material Chrome Vanadium Steel
Checking stock...
VND
843,615.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
1843,615.36
*price per unit indicative
"RS PRO 51mm C Spanner 125 mm Chrome Vanadium Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products