Diodes Inc DF1506S-T, Bridge Rectifier, 1.5A 600V, 4-Pin DF-S

RS Stock No.:
7513972
Mfr. Prt No.:
DF1506S-T
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7513972
Product description Diodes Inc DF1506S-T, Bridge Rectifier, 1.5A 600V, 4-Pin DF-S
Manufacturer / Brand DiodesZetex
Manufacturer part number DF1506S-T
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
RS stock number 7513972
Product description Diodes Inc DF1506S-T, Bridge Rectifier, 1.5A 600V, 4-Pin DF-S
Manufacturer / Brand DiodesZetex
Manufacturer part number DF1506S-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers for PCB Surface Mount, DF15xxS Series, Diodes Inc

APPROVALS : UL file E94661

Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability


Specifications

Attribute Value
Brand DiodesZetex
Peak Average Forward Current 1.5 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 600 V
Mounting Type Surface Mount
Package Type DF-S
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 50 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 8.51 mm
Height 2.6 mm
Width 6.5 mm
Dimensions 8.51 x 6.5 x 2.6 mm
Checking stock...
VND
144,787.16
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1144,787.1614,478.72
*price per unit indicative
"Diodes Inc DF1506S-T, Bridge Rectifier, 1.5A 600V, 4-Pin DF-S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products