Bosch Rexroth Connecting Component, Gusset, strut profile 80 mm, groove Size 10mm
- RS Stock No.:
- 7031587
- Mfr. Prt No.:
- 3842530360
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7031587 |
Product description | Bosch Rexroth Connecting Component, Gusset, strut profile 80 mm, groove Size 10mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842530360 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Angle Brackets
Barriers and Handrails
Angle brackets with fixings suitable for Rexroth profiles.
Profile width:
• 50 mm : 7982072
• 80 mm : 7031587
• 90 mm : 7031581
Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.
The EcoSafe system offers the organisation:
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | Gusset |
Fits Groove Size | 10 mm |
Thread Size | M8 |
Length | 25 mm |
Fits Strut Profile | 80 mm |
Product Family | Bosch Rexroth |
Material | Aluminium |