Raaco Grey PC, PP Compartment Box, 55mm x 241mm x 225mm

RS Stock No.:
0513177
Mfr. Prt No.:
134750
Brand:
Raaco
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
RS stock number 0513177
Product description Raaco Grey PC, PP Compartment Box, 55mm x 241mm x 225mm
Manufacturer / Brand Raaco
Manufacturer part number 134750

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Boxxser 55 4 x 4

241 x 225 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Double wall construction
Fully integrated lock and handle mechanism
Combined ’shut & lock’ system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents


Specifications

Attribute Value
Brand Raaco
Height 55 mm
Width 241 mm
Depth 225 mm
Material PC, PP
Colour Grey
Model Number Boxxser 55 4x4-0
Checking stock...
VND
746,741.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1746,741.87
*price per unit indicative
"Raaco Grey PC, PP Compartment Box, 55mm x 241mm x 225mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products